The NA3MM connector features a metal body with a silver finish, and brass contacts plated with gold and silver. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The connector is available in a bulk packaging quantity of 5 units.
Sign in to ask questions about the Neutrik NA3MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NA3MM technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | XX |
| Voltage Rating | 1.5kV |
| Weight | 1.657876oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
