
The NA3MP-UW connector features a brass contact material with silver plating and a zinc plating on the housing. It is a male connector with three positions and is available in a package quantity of five. The connector has a voltage rating of 1.5kV and weighs 2oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NA3MP-UW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NA3MP-UW technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Positions | 3 |
| Package Quantity | 5 |
| Plating | Zinc |
| Series | XX |
| Voltage Rating | 1.5kV |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA3MP-UW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.