Sign in to ask questions about the Neutrik NA4MP-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NA4MP-M technical specifications.
| Connector Type B | Plug |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Weight | 2.433903oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA4MP-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
