
3-pole, 3-contact male power connector with screw or solder termination for cable mounting. Features a 20A current rating and 250V voltage rating, with gold and silver plated bronze contacts. Constructed from Nylon with a blue, white, or grey body, it offers IP20 protection and operates between -30°C and 80°C. Approvals include UL and VDE, with RoHS compliance.
Neutrik NAC3FCB technical specifications.
| Approvals | UL, VDE |
| Body Material | Nylon |
| Color | Blue, White, Grey |
| Contact Current Rating | 20A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 20A |
| Diameter | 25.8mm |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Length | 2.874inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Mounting Style | STRAIGHT |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | powerCON |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.262808oz |
| Wire/Cable Diameter | 15mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3FCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
