
3-pole, 1-port AC power connector for panel mounting. Features female, pin-type contacts with gold plating on brass and bronze. Rated for 32A and 250V AC, with a straight, screw termination for wire gauges 14-10 AWG. Constructed with a polyamide body, it offers IP20 protection and operates between -25°C and 70°C. Approvals include UL and VDE.
Sign in to ask questions about the Neutrik NAC3MP-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NAC3MP-HC technical specifications.
| Approvals | UL, VDE |
| Body Material | Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 32A |
| Depth | 40.5mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Style | STRAIGHT |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | powerCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Neutrik NAC3MP-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
