The Neutrik NAC3MX-W is a sealed, cable mount power connector with a current rating of 16A and a voltage rating of 250V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The connector is made of PA material with copper and copper nickel silicon alloy contacts plated with silver and gold. It is rated for IP65 and is RoHS compliant.
Sign in to ask questions about the Neutrik NAC3MX-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NAC3MX-W technical specifications.
| Body Material | PA |
| Color | Black, Yellow |
| Contact Material | Copper, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE1 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3MX-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.