Neutrik NADB9MF-B technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NADB9MF-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
