Neutrik NAUSB3-B technical specifications.
| Contact Gender | FEMALE-FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Neutrik NAUSB3-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.