Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NBB75DFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Polarity | Standard |
| Series | NBB |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1.047637oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NBB75DFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.