
The Neutrik NBB75DFGB is a bulkhead panel mount contact with a 75R impedance rating, suitable for use in applications up to 500V. It has a maximum operating temperature range of -30°C to 85°C. The contact is made of brass with a gold plating and is mounted using solder termination. The contact is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NBB75DFGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Bulkhead, Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Series | NBB |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1.047637oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NBB75DFGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.