
This 75 ohm panel mount connector features a zinc die cast body with tin plating and a brass contact with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The connector is suitable for use in a wide range of frequencies, from 0 to 3 Hz to GHz. It is available in a package quantity of 10 and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NBB75DSGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Frequency | 0 to 3 Hz to GHz |
| Orientation | Vertical |
| Package Quantity | 10 |
| Polarity | Standard |
| Series | NBB |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.754863oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NBB75DSGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.