The NBB75FI wire housing crimp contact features a brass body with bronze plating and a gold-plated brass contact. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The contact is rated for 500V and has an impedance of 75R. It is available in a 100-pack quantity and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Bronze |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Length | 34mm |
| Material | Brass |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Bulkhead, Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Brass |
| Reach SVHC Compliant | No |
| Series | NBB |
| Voltage Rating | 500V |
| Weight | 0.504418oz |
| RoHS | Compliant |
