
The Neutrik NBB75SI is a wire housing with a 75 ohm impedance rating, suitable for applications up to 3GHz. It features a silver color with gold contact plating and a zinc die cast body. The housing is designed for cable mounting and is available in quantities of 100. The component is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | NBB |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.310411oz |
| RoHS | Compliant |