Cable end BNC rearTWIST w/o rear boot; use Die Suffix -CS or -PDC - 75 Ohm
Neutrik NBNC75BTS9-D technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Package Quantity | 100 |
| Series | rearTWIST NBN |
| Termination | Solder |
| Weight | 0.388014oz |
| RoHS | Compliant |
No datasheet is available for this part.