Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC3FAH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Plastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FAH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
