
3-pin female XLR power connector for panel mounting. Features silver-plated bronze contacts and a nickel-plated metal body. Rated for 16A and 50V DC, with an operating temperature range of -30°C to 80°C. This straight, solder termination connector offers IP40 protection and UL approval.
Neutrik NC3FD-L-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
