
3-contact female panel mount power connector with straight orientation and solder termination. Features gold-plated bronze contacts, a black metal housing, and a 16A current rating. Operates within a temperature range of -30°C to 80°C and has a voltage rating of 50V DC. This connector is UL approved and rated IP40 for protection.
Neutrik NC3FD-L-B-1 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 16A |
| Depth | 29.4mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 26mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Ratings | IP40 |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.776027oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC3FD-L-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
