
The NC3FD-L-BAG-1 is a 3-pin female power connector with a current rating of 16A and a voltage rating of 50V. It features a panel mount design and meets IP40 ratings for environmental protection. The connector is made from bronze and silver materials with a silver plating, and is rated for operation between -30°C and 80°C. It is approved by UL and has a flammability rating of UL94 HB.
Neutrik NC3FD-L-BAG-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Ratings | IP40 |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-L-BAG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
