
The NC3FD-S-1-B is a 3A 50V female power connector with 3-pin configuration and panel mount. It features a metal body and bronze contacts with gold plating. The connector is UL94 HB flammability rated and compliant with UL approvals. It is available in a package quantity of 10 and has a weight of 1oz.
Neutrik NC3FD-S-1-B technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Screw |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-S-1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
