
3-pole female panel mount power connector with gold-plated bronze contacts for reliable signal transmission. Features a durable black metal body and housing, rated for 16A current and 50V voltage. Operates across a wide temperature range from -30°C to 80°C and offers IP40 ingress protection. Straight orientation and solder termination ensure secure connections.
Neutrik NC3FP-B-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FP-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
