Conn XLR Connector F 3 POS RA Cable Mount 3 Terminal 1 Port Bag
Neutrik NC3FRC-BAG technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bag |
| Series | RX |
| RoHS | Compliant |
No datasheet is available for this part.