
3-position female XLR connector for audio and video applications. Features a metal body and housing with nickel plating, and bronze contacts with silver plating. Rated for 16A current and 50V voltage, with an operating temperature range of -30°C to 80°C. This right-angle, cable-mount connector utilizes solder termination and offers IP40 ingress protection.
Sign in to ask questions about the Neutrik NC3FRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3FRX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural, Black, Silver |
| Contact Gender | Female |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Material | Nickel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.834246oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC3FRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
