
3-position female XLR connector for cable mounting. Features silver-plated bronze contacts, a metal body, and polyester insulation. Rated for 16A current and 50V/150V DC voltage. Operating temperature range of -30°C to 80°C. RoHS compliant with UL94 HB flammability rating.
Neutrik NC3FX technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| Weight | 1.181678oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
