
3-position, female, straight cable mount XLR connector with 1 port. Features gold-plated bronze contacts and a stainless steel body with silver plating. Rated for 16A current and 50V voltage, with IP65 ingress protection. Operates between -30°C and 80°C, and is UL approved with a UL94 HB flammability rating.
Neutrik NC3FX-HD technical specifications.
| Approvals | UL |
| Body Material | Metal, Stainless Steel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Stainless Steel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.587328oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC3FX-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
