
The NC3FX-HD-B is a 3-pin female power connector with a current rating of 16A and a voltage rating of 50V. It features a metal case and a gold-plated bronze contact. The connector is designed for cable mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is available in a package quantity of 50 units.
Sign in to ask questions about the Neutrik NC3FX-HD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3FX-HD-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.728424oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FX-HD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
