
3-pole female XLR cable connector featuring a straight, black metal housing. Contacts are gold-plated bronze, rated for 16A and 50V, with solder termination. Operating temperature range is -30°C to 80°C, and the connector has an IP40 rating.
Neutrik NC3FXX-B technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Diameter | 20.4mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 72mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.269863oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FXX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
