
3-pin female XLR power connector for cable mounting. Features a straight orientation and solder termination. Constructed with a metal body and bronze, gold-plated contacts, offering a 5A current rating and 50V AC voltage rating. Operating temperature range is -30°C to 80°C, with a UL94 HB flammability rating.
Neutrik NC3FXX-EMC technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.375685oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FXX-EMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
