Sign in to ask questions about the Neutrik NC3FXX-HD-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3FXX-HD-D technical specifications.
| Body Material | Zinc |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 16A |
| Diameter | 0.93inch |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.481506oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FXX-HD-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
