Sign in to ask questions about the Neutrik NC3MAMH-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MAMH-PH technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MAMH-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.