
3-position male XLR power connector with horizontal orientation and solder termination. Features a metal body and contacts made of silver-plated brass, rated for 6A current and 50V DC. Designed for through-hole mounting with four terminals and a single port, offering IP40 protection. Operates within a temperature range of -30°C to 90°C.
Neutrik NC3MD-H-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 6A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 20 |
| Packaging | Bag |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MD-H-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
