
3-contact, straight, male panel-mount power connector with gold-plated brass contacts and a black metal body. Features a 16A current rating and 50V voltage rating, operating between -30°C and 80°C. UL approved and RoHS compliant, this connector offers IP40 protection and is designed for solder termination.
Neutrik NC3MD-L-B-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MD-L-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
