Neutrik NC3MD-LX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Zinc |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DLX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.888904oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MD-LX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
