
The NC3MD-LX-HE is a 3-position power connector with a current rating of 16A and a voltage rating of 50V. It features a brass contact material with a gold plating and a panel mount orientation. The connector is RoHS compliant and available in a bulk packaging quantity of 10. It is part of the DLX series from Neutrik.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC3MD-LX-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MD-LX-HE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLX |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.888904oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MD-LX-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
