
The NC3MD-LX-M3 is a 3-pin solar power connector from Neutrik, rated for 16A current. It features a SIL package and is designed for chassis mount or panel mounting. The connector operates within a temperature range of -30°C to 80°C. It is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC3MD-LX-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MD-LX-M3 technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | DLX |
| Termination | Solder |
| Weight | 0.888904oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MD-LX-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.