
This 3-pin power connector features a metal body with a silver and gold contact plating, and is rated for 16A of current. It is available in a pack of 40 and is compliant with RoHS regulations. The connector is suitable for panel mounting and has a vertical orientation. It is not compliant with Reach SVHC regulations, but is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC3MD-LX-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MD-LX-WT technical specifications.
| Body Material | Metal |
| Color | White |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLX |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MD-LX-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
