
The NC3MDM3LBAG-1 is a 3-position male power connector from Neutrik, featuring a SIL package and panel mount. It has 3 contacts and 1 port, with a vertical orientation. The connector is available in a bag of 10 units and is part of the D series. It is terminated with solder and has a weight of 0.740753 ounces.
Sign in to ask questions about the Neutrik NC3MDM3LBAG-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MDM3LBAG-1 technical specifications.
| Package/Case | SIL |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bag |
| Series | D |
| Termination | Solder |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MDM3LBAG-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
