
3-pin male XLR power connector for panel mounting. Features a durable metal body with nickel plating and gold-plated brass contacts for reliable conductivity. Rated for 16A current and 50V AC/DC, operating between -30°C and 80°C. Straight orientation with solder termination.
Neutrik NC3MPR-HD technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Nickel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | P |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1.093493oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MPR-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
