
3-contact male XLR style connector with solder termination and a right-angle orientation. Features silver-plated bronze, brass, and silver contacts, a nickel-plated metal body, and a 16A current rating. Operates within a temperature range of -30°C to 80°C with a 50V AC voltage rating. This component is leaded process and peak reflow compatible (260°C), with a flammability rating of UL94 HB and IP40 ingress protection.
Neutrik NC3MRX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Nickel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.763698oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC3MRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
