
Heavy-duty, 3-pole male power connector with straight orientation and solder termination. Features brass contacts with gold plating, a stainless steel and metal body, and a metal package. Rated for 16A current and 50V DC voltage, operating between -30°C and 80°C. This connector is UL approved, IP65 rated, and has a UL94 HB flammability rating.
Neutrik NC3MX-HD technical specifications.
| Approvals | UL |
| Body Material | Stainless Steel, Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1.51678oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MX-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
