The NC3MXD25 is a 3-contact male connector with a current rating of 16A and a voltage rating of 50V. It features a natural color and a brass contact material with a silver plating. The connector is designed for cable mount applications and can operate within a temperature range of -30°C to 80°C.
Neutrik NC3MXD25 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.