
3-position male XLR connector for cable mounting. Features silver-plated brass/bronze contacts with a 16A current rating and 50V voltage rating. Metal body and housing, with nylon dielectric and UL94 HB flammability rating. Operates between -30°C and 80°C, with IP40 ingress protection. RoHS compliant.
Sign in to ask questions about the Neutrik NC3MXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MXX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.164041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
