
The NC3MXX-14-B-D is a 3-contact male cable connector with a current rating of 16A and a voltage rating of 50V. It features brass contacts with a gold plating and a vertical orientation. The connector is designed for cable mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Neutrik NC3MXX-14-B-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MXX-14-B-D technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.164041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-14-B-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
