
3-pole male XLR power connector with straight orientation, designed for cable mounting. Features a durable metal body and housing in black, with brass contacts silver-plated for optimal conductivity. Rated for 16A current and 50V voltage, operating within a temperature range of -30°C to 80°C. This connector offers solder termination and IP40 ingress protection, supplied in bulk packaging.
Sign in to ask questions about the Neutrik NC3MXX-BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MXX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.164041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
