
This 3-pin power connector features a brass contact material with a silver plating and a chromium plating on the package. It has a current rating of 16A and a voltage rating of 50V. The connector is terminated with solder and has a vertical orientation.
Neutrik NC3MXX-BAG-POS technical specifications.
| Color | Black, Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Plating | CHROMIUM |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
