Neutrik 3 Way Cable Mount XLR Connectors, Male, Silver Plated Contacts, 50 V
Neutrik NC3MXX-D25 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.