
3-pin male XLR power connector for cable mounting. Features gold-plated brass contacts with a 5A current rating and 50V AC/DC voltage rating. Durable metal body and case in silver finish, with nylon dielectric and UL94 HB flammability rating. Operates within a temperature range of -30°C to 80°C. Straight orientation with solder termination.
Neutrik NC3MXX-EMC technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1.375685oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-EMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.