
This 3-pin male power connector features brass contacts with silver plating, a current rating of 1A, and a voltage rating of 50V. It has a nickel plating and a crimp termination. The connector is designed for use in a wide temperature range of -30°C to 80°C. It is available in a package quantity of 100.
Sign in to ask questions about the Neutrik NC3MXX-HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MXX-HA technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | XX |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 1.164041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
