Sign in to ask questions about the Neutrik NC3MXX-WOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MXX-WOB technical specifications.
| Package/Case | SIL |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC3MXX-WOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
