
The NC3MXX-WT is a 3-pin power connector with a current rating of 16A and a voltage rating of 50V. It features a metal body with a white color and brass/silver contacts with silver plating. The connector is suitable for operating temperatures between -30°C and 80°C. It is available in packages of 10 units and is terminated with solder.
Sign in to ask questions about the Neutrik NC3MXX-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MXX-WT technical specifications.
| Body Material | Metal |
| Color | White |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.