Neutrik NC4FD-L-BAG-1 technical specifications.
| Approvals | UL |
| Package/Case | SIL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 25.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | DL |
| Termination | Solder |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FD-L-BAG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
